Intel / Altera EPM7064LC84-7

CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 166.7MHz CMOS Technology 5V 84-Pin PLCC
$ 48.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064LC84-7.

IHS

Datasheet66 pages27 years ago

iiiC

Sierra IC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera EPM7064LC84-7 provided by its distributors.

CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 166.7MHz CMOS Technology 5V 84-Pin PLCC
PROGRAMMABLE LOGIC DEVICE EE PLD, 7.5ns, 64-Cell, CMOS, PQCC84
CPLD Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:166.7MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:84-PLCC; No. of Pins:84 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7064 LC84-7
  • EPM 7064 LC847
  • EPM 7064LC847
  • EPM7064-LC84-7
  • EPM7064LC-84-7
  • EPM7064LC847