Intel / Altera EPM7032AETC44-4N

CPLD MAX 7000A Family 600 Gates 32 Macro Cells 227.3MHz CMOS Technology 3.3V 44-Pin TQFP
$ 16.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7032AETC44-4N.

IHS

Datasheet66 pages27 years ago

Farnell

Augswan

iiiC

CAD Models

Download Intel / Altera EPM7032AETC44-4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEPM3032ATC44-4
CPLD MAX® 3000A Family 600 Gates 32 Macro Cells 227.3MHz 3.3V 44-Pin TQFP Tray
Intel / AlteraEPM3032ATC44-4N
CPLD MAX 3000A Family 600 Gates 32 Macro Cells 227.3MHz CMOS Technology 3.3V 44-Pin TQFP
CPLD, FLASH, 125 MHZ, 5NS, VQFP-44; Available until stocks are exhausted
Rochester ElectronicsEPM7032BTC44-5
CPLD MAX 7000A Family 600 Gates 32 Macro Cells 138.9MHz CMOS Technology 3.3V 44-Pin TQFP
Lattice SemiconductorLC4032V-5TN48I
CPLD ispMACH® 4000V Family 32 Macro Cells 125MHz 180nm Technology 3.3V 48-Pin TQFP Tray
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 213MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP

Descriptions

Descriptions of Intel / Altera EPM7032AETC44-4N provided by its distributors.

CPLD MAX 7000A Family 600 Gates 32 Macro Cells 227.3MHz CMOS Technology 3.3V 44-Pin TQFP
ALTERA EPM7032AETC44-4N CPLD, MAX 7000A, 32 MCELLS, 44TQFP
TQFP-44(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
EE PLD, 4.5ns, 32-Cell, CMOS, PQFP44
IC, CPLD, EEPROM, 32, 4.5NS, 227.3MHZ, TQFP-44; CPLD Type:EEPROM; No. of Macrocells:32; No. of I/O's:36; Series:MAX 7000A; Propagation Delay:4.5ns; Global Clock Setup Time:2.9ns; Frequency:227.3MHz; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7032AETC444N