Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM240GM100C5N

CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray
$ 15.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240GM100C5N.

CAD Models

Download Intel / Altera EPM240GM100C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEPM240M100I5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin MBGA Tray
Intel / AlteraEPM240ZM100I8N
CPLD MAX® II Family 192 Macro Cells 118.3MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray
Intel / Altera5M240ZM100C5N
IC CPLD 192MC 7.5NS 100MBGA / DC and Switching Characteristics for MAX V Devices
Intel / AlteraEPM240M100C4N
CPLD MAX® II Family 192 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin MBGA Tray
Intel / Altera5M570ZM100I5N
CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA Tray
Intel / Altera5M160ZM100C5N
CPLD MAX V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA

Descriptions

Descriptions of Intel / Altera EPM240GM100C5N provided by its distributors.

CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray
CPLD, MAX II, 240 ELEMENTS, MBGA100; CPLD Type: FLASH; No. of Macrocells: 192; No. of I/O's: 80I/O's; Logic Case Style: BGA; No. of Pins: 100Pins; Frequency: 201.1MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Propag
; Logic Type:CPLD; Logic Base Number:240; No. of I/O Pins:80; Termination Type:SMD; Package/Case:100-MBGA; No. of Pins:100; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED