Intel / Altera 5M240ZM100C5N

IC CPLD 192MC 7.5NS 100MBGA / DC and Switching Characteristics for MAX V Devices
$ 8.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M240ZM100C5N.

IHS

Datasheet166 pages15 years ago

Newark

element14 APAC

Augswan

Arrow Electronics

Inventory History

3 month trend:
-95.74%

CAD Models

Download Intel / Altera 5M240ZM100C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.61
$ 9.991
Stock
210,971
15,791
Authorized Distributors
2
1
Case/Package
TFBGA
TFBGA
Number of Pins
100
100
Propagation Delay
14 ns
14 ns
Number of Macrocells
192
192
Number of Logic Blocks (LABs)
8
240
Number of I/Os
79
79
Memory Type
FLASH
-
Max Frequency
152 MHz
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Intel / Altera5M160ZM100C5N
CPLD MAX V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA
Intel / AlteraEPM240GM100I5N
CPLD MAX® IIFamily 192Macro Cells 201.1MHz 1.8V 100-Pin MBGA Tray
Intel / AlteraEPM240GM100C5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray
Intel / Altera5M570ZM100C5N
CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin MBGA Tray
Intel / AlteraEPM240ZM100I8N
CPLD MAX® II Family 192 Macro Cells 118.3MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray
Intel / AlteraEPM240M100I5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin MBGA Tray

Descriptions

Descriptions of Intel / Altera 5M240ZM100C5N provided by its distributors.

IC CPLD 192MC 7.5NS 100MBGA / DC and Switching Characteristics for MAX V Devices
CPLD MAX® V Family 192 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA Tray
Programmable within the system 192 1.71V 7.5ns 1.89V BGA-100 SMD mount 6mm*6mm*850μm
Cpld, Max V, 240 Le, 100Mbga; Cpld Type:flash; No. Of Macrocells:192; No. Of I/o S:79I/o S; Logic Case Style:mbga; No. Of Pins:100Pins; Frequency:118.3Mhz; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Propagation Delay:7.5Ns; Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED