Intel / Altera 5M160ZM100C5N

CPLD MAX V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA
$ 6.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M160ZM100C5N.

IHS

Datasheet166 pages15 years ago

Augswan

Inventory History

3 month trend:
-73.53%

CAD Models

Download Intel / Altera 5M160ZM100C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / Altera5M240ZM100C5N
IC CPLD 192MC 7.5NS 100MBGA / DC and Switching Characteristics for MAX V Devices
Intel / Altera5M240ZM100I5N
CPLD MAX® V Family 192 Macro Cells 118.3MHz 1.8V 100-Pin MBGA Tray
Intel / AlteraEPM240GM100C5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray

Descriptions

Descriptions of Intel / Altera 5M160ZM100C5N provided by its distributors.

CPLD MAX V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA
Programmable within the system 128 1.71V 7.5ns 1.89V BGA SMD mount 6mm*6mm*850μm
CPLD - Complex Programmable Logic Devices CPLD - MAX V 128 Macro 79 IOs
IC CPLD FLASH, 128, 7.5 ns, 118.3 MHz, 100-MBGA; CPLD Type:FLASH; No. of Macrocells:128; No. of I/O's:79; Series:MAX V; Propagation Delay:7.5ns; Global Clock Setup Time:4.6ns; Frequency:118.3MHz; Supply Voltage Range:1.71V to 1.89V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED