Intel / Altera 5M570ZM100I5N

CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA Tray
$ 17.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M570ZM100I5N.

IHS

Datasheet166 pages15 years ago

Newark

element14 APAC

Augswan

CAD Models

Download Intel / Altera 5M570ZM100I5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / Altera5M240ZM100C5N
IC CPLD 192MC 7.5NS 100MBGA / DC and Switching Characteristics for MAX V Devices
Intel / Altera5M160ZM100C5N
CPLD MAX V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA
Intel / AlteraEPM240ZM100I8N
CPLD MAX® II Family 192 Macro Cells 118.3MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray
Intel / AlteraEPM240GM100I5N
CPLD MAX® IIFamily 192Macro Cells 201.1MHz 1.8V 100-Pin MBGA Tray
Intel / AlteraEPM240GM100C5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray
Intel / AlteraEPM240M100I5N
CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 100-Pin MBGA Tray

Descriptions

Descriptions of Intel / Altera 5M570ZM100I5N provided by its distributors.

CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA Tray
Programmable within the system 440 1.71V 9ns 1.89V BGA-100 SMD mount 6mm*6mm*1.05mm
Cpld, Max V, 570 Le, 100Mbga; Cpld Type:flash; No. Of Macrocells:440; No. Of I/o's:74I/o's; Logic Case Style:mbga; No. Of Pins:100Pins; Frequency:118.3Mhz; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Propagation Delay:9Ns; Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED