Intel / Altera EPM240M100C4N

CPLD MAX® II Family 192 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin MBGA Tray
$ 20.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240M100C4N.

IHS

Datasheet297 pages3 years ago

Future Electronics

element14

element14 APAC

iiiC

CAD Models

Download Intel / Altera EPM240M100C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM240GM100I5N
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin Micro FBGA
Intel / AlteraEPM240ZM100I8N
CPLD MAX® II Family 192 Macro Cells 118.3MHz 0.18um Technology 1.8V 100-Pin Micro FBGA Tray
Intel / Altera5M240ZM100C5N
IC CPLD 192MC 7.5NS 100MBGA / DC and Switching Characteristics for MAX V Devices
Intel / Altera5M160ZM100C4N
CPLD MAX® V Family 128 Macro Cells 184.1MHz 1.8V 100-Pin Micro FBGA Tray
Intel / Altera5M570ZM100C5N
CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V 100-Pin MBGA Tray
Intel / Altera5M160ZM100C5N
CPLD MAX V Family 128 Macro Cells 118.3MHz 1.8V 100-Pin Micro FBGA

Descriptions

Descriptions of Intel / Altera EPM240M100C4N provided by its distributors.

CPLD MAX® II Family 192 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin MBGA Tray
CPLD, MAX II, 240 ELEMENTS, 100MBGA; CPLD Type:FLASH; No. of Macrocells:192; No. of I/O's:80; Series:MAX II; Propagation Delay:6.1ns; Global Clock Setup Time:1.7ns; Frequency:247.5MHz; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); I/O Interface Standard:LVTTL, LVCMOS, PCI; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Logic IC Function:CPLD; Package / Case:MBGA; Programmable Logic Type:CPLD; Supply Voltage Max:3.6V; Supply Voltage Min:2.375V; Termination Type:SMD
IC, CPLD, FLASH, 192 MACROCELL, MBGA-100; CPLD Type:FLASH; No. of Macrocells:192; No. of I/O's:80; Series:MAX II; Propagation Delay:6.1ns; Set Up Time, Tsu:1.7ns; Frequency:304MHz; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED