CPLD, MAX II, 1270 ELEMENTS, MBGA256; CPLD Type: FLASH; No. of Macrocells: 980; No. of I/O's: 212I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 201.1MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Prop
Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names: