Intel / Altera EPF10K50EQC240-1N

FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz CMOS Technology 2.5 Volt 240-Pin PQFP
$ 211.643
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50EQC240-1N.

IHS

Datasheet110 pages27 years ago

Jameco

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K50SQC240-2N
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 240-Pin PQFP
Intel / AlteraEPF10K50SQC240-3N
FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 240-Pin PQFP
Intel / AlteraEPF10K50SQC208-3N
FPGA FLEX 10KEFamily 50KGates 2880Cells 166.67MHz 2.5V 208-Pin PQFP Tray
Lattice SemiconductorLFXP3C-4QN208C
FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP3C-5QN208C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFEC3E-4QN208C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPF10K50EQC240-1N provided by its distributors.

FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz CMOS Technology 2.5 Volt 240-Pin PQFP
FPGA FLEX 10KEFamily 50KGates 2880Cells 250MHz 2.5V 240-Pin PQFP Tray
ALTERA EPF10K50EQC240-1N FPGA, FLEX 10KE, 50K GATES, 240PQFP
FPGA, FLEX 10KE, 50K GATES, 240PQFP; No. of Logic Blocks: -; No. of Macrocells: 2880; FPGA Family: FLEX 10KE; Logic Case Style: QFP; No. of Pins: 240Pins; No. of Speed Grades: 1; Total RAM Bits: 40960; No. of I/O's: 254I/O's; Cl

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K50EQC2401N