Intel / Altera EPF10K50BC356-3

FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 5V 356-Pin BGA
$ 735.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50BC356-3.

IHS

Datasheet143 pages25 years ago

Sierra IC

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K50BC356-3 provided by its distributors.

FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 5V 356-Pin BGA
FPGA FLEX 10KFamily 50KGates 2880Cells 125MHz 5V 356-Pin BGA Tray
IC FPGA 10K 50K GATE 2880 CELL 125MHZ BGA-356
Loadable PLD, 0.6ns, CMOS, PBGA356
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:80MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:356-BGA ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF 10K50BC3563
  • EPF10K50BC356 3
  • EPF10K50BC3563