Intel / Altera EPF10K30EFC484-3

FPGA FLEX 10KEFamily 30KGates 1728Cells 200MHz 2.5V 484-Pin FBGA Tray
$ 237.355
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30EFC484-3.

IHS

Datasheet100 pages27 years ago

Newark

Arrow Electronics

CAD Models

Download Intel / Altera EPF10K30EFC484-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K30EFC484-3 provided by its distributors.

FPGA FLEX 10KEFamily 30KGates 1728Cells 200MHz 2.5V 484-Pin FBGA Tray
FPGA - Field Programmable Gate Array FPGA - Flex 10K 216 LABs 220 IOs
LOADABLE PLD, 600 ps, CMOS, BGA, BGA484,22X22,40
IC FPGA 220 I/O 484FBGA / FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 484-Pin FBGA
Loadable PLD, 0.6ns, CMOS, PBGA484
IC POE CNTRL 1 CHANNEL 20HTSSOP
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:200MHz; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:484-FBGA; No. of Pins:484 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30EFC4843