Intel / Altera EP20K200FC484-1

FPGA APEX 20K Family 200K Gates 8320Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA
$ 475.946
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K200FC484-1.

IHS

Datasheet132 pages25 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP20K200FC484-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 475.946
$ 445.563
$ 445.563
Stock
320,599
258,773
258,773
Authorized Distributors
4
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
832
832
832
Number of Logic Elements/Cells
8320
8320
8320
Number of I/Os
382
382
382
Number of Gates
526000
526000
526000
RAM Size
13 kB
13 kB
13 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP20K200CF484I8
FPGA APEX 20KCFamily 200KGates 8320Cells 301.21MHz 1.8V 484-Pin FBGA Tray
Intel / AlteraEP20K200CF484C8
FPGA APEX 20KCFamily 200KGates 8320Cells 301.21MHz 1.8V 484-Pin FBGA Tray
Intel / AlteraEP20K200EFC484-2
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz CMOS Technology 1.8V 484-Pin FBGA
Lattice SemiconductorLCMXO2-7000HC-4FG484C
MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP20K200FC484-1 provided by its distributors.

FPGA APEX 20K Family 200K Gates 8320Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA
104Kbit 8320 832 2.375V 2.625V BGA SMD mount 23mm*23mm*2.1mm
MACROCELL CMOS OTHER 2001 FPGA 85C 13kB 2.5ns 250MHz
LOADABLE PLD, 2.5 ns, CMOS, BGA, BGA484,22X22,40
Loadable PLD, 2.5ns, CMOS, PBGA484

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP 20K200FC4841
  • EP20K200FC4841