Intel / Altera EP20K200CF484C8

FPGA APEX 20KCFamily 200KGates 8320Cells 301.21MHz 1.8V 484-Pin FBGA Tray
$ 489.038
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K200CF484C8.

IHS

Datasheet94 pages26 years ago
Datasheet90 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 489.038
$ 709.113
Stock
213,890
210,282
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
832
832
Number of Logic Elements/Cells
8320
8320
Number of I/Os
368
368
Number of Gates
526000
526000
RAM Size
13 kB
13 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2001-04-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP20K200EFC484-2
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz CMOS Technology 1.8V 484-Pin FBGA
Intel / AlteraEP20K200FC484-1
FPGA APEX 20K Family 200K Gates 8320Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA
Rochester ElectronicsEP20K200FC484-1N
FPGA APEX 20K Family 200K Gates 8320 Cells 250MHz CMOS Technology 2.5V 484-Pin FBGA
Lattice SemiconductorLCMXO2-7000HC-4FG484C
MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 456-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP20K200CF484C8 provided by its distributors.

FPGA APEX 20KCFamily 200KGates 8320Cells 301.21MHz 1.8V 484-Pin FBGA Tray
IC FPGA APEX 200K GATE 8320 CELL 0.15UM FBGA-484
MACROCELL CMOS OTHER 2000 FPGA 85C 13kB 1.78ns 301.21MHz
Loadable PLD, 1.78ns, CMOS, PBGA484

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K200CF484C-8