| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | EP20K160EQC240-3N | 366 | 20 | Tray | 14h | |||||||
| Worldway Electronics | EP20K160EQC240-3N | 2,236 | 7 | Tray | 20h | |||||||
| Win Source | WS-EP20K160EQC240-3N | 1,100 | 1 | 21h | ||||||||
| VNN Services | EP20K160EQC240-3N | 2,756 | 15h | |||||||||
| Antdic Electronics | EP20K160EQC240-3N | 47,664 | >1wk |
Download datasheets and manufacturer documentation for Intel / Altera EP20K160EQC240-3N.
Download Intel / Altera EP20K160EQC240-3N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Intel / Altera EP20K160EQC240-3N provided by its distributors.
Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:
Download datasheets and manufacturer documentation for Intel / Altera EP20K160EQC240-3N.