Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xilinx XC2VP20-6FGG676C

FPGA Virtex-II Pro Family 20880 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP20-6FGG676C.

IHS

Datasheet432 pages15 years ago

iiiC

CAD Models

Download Xilinx XC2VP20-6FGG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4,277.36
Stock
137,765
244,722
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
676
676
Number of Logic Blocks (LABs)
2320
2320
Number of Logic Elements/Cells
20880
20880
Number of I/Os
404
404
Number of Gates
-
-
RAM Size
198 kB
198 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

FPGA Virtex-II Pro Family 20880 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Virtex-II Pro Family 20880 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Virtex-II Pro Family 20880 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Lattice SemiconductorLFE2M20SE-5FN484C
FPGA - Field Programmable Gate Array 19K LUTs 304 I/O S-Ser SERDES DSP -5
Lattice SemiconductorLFE2M20E-6F484C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP1SGX25CF672C7
STRATIX GX FPGA FAMILY Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672

Descriptions

Descriptions of Xilinx XC2VP20-6FGG676C provided by its distributors.

FPGA Virtex-II Pro Family 20880 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Field Programmable Gate Array, 2320 CLBs, 1200MHz, 20880-Cell, CMOS, PBGA676
CMOS 2011 ROHS3Compliant BALL FPGA 0C~85C TJ 198kB 0.32ns 1200MHz
FPGA 2320 CLBS 1200 MHz PBGA676

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE