Intel / Altera EP1S10F484C7N

FPGA Stratix® Family 10570 Cells 420.17MHz 130nm Technology 1.5V 484-Pin FC-FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S10F484C7N.

IHS

Datasheet864 pages20 years ago

element14

Farnell

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP3C16F484C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CE15F23I7N
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP2C20F484C8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Lattice SemiconductorLCMXO2-7000HC-4FG484C
MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484

Descriptions

Descriptions of Intel / Altera EP1S10F484C7N provided by its distributors.

FPGA Stratix® Family 10570 Cells 420.17MHz 130nm Technology 1.5V 484-Pin FC-FBGA
FPGA, STRATIX, 10K ELEMENTS, FBGA484; No. of Logic Blocks: -; No. of Macrocells: 10570; FPGA Family: Stratix; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 920448Kbit; No. of I/O's: 335I/O'
IC STRATIX FPGA 420MHZ FBGA-484; No. of; IC STRATIX FPGA 420MHZ FBGA-484; No. of Macrocells:10570; Family Type:Stratix; Series:Stratix; No. of I/O's:335; Clock Management:DLL, PLL; I/O Supply Voltage:3.6V; Operating Frequency Max:420MHz
; Logic Type:EP1S10; Logic Base Number:1; No. of I/O Pins:335; Termination Type:SMD; Package/Case:484-FBGA; No. of Pins:484; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED