Intel / Altera EP2C20F484C8N

FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA Tray
$ 103.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F484C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Farnell

Augswan

iiiC

Future Electronics

Inventory History

3 month trend:
-48.77%

CAD Models

Download Intel / Altera EP2C20F484C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Intel / AlteraEP2C20AF484I8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP2C15AF484I8N
FPGACyclone® II Family 14448Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP2C15AF484C8N
FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C20F484C8N provided by its distributors.

FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA, CYCLONE II, 20K LE, 484FBGA; No. of Logic Blocks: 1172; No. of Macrocells: 18752; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: 8; Total RAM Bits: 239616; No. of I/O's: 315I/O's
FPGA IC; No. of Logic Blocks:1172; Logic Family:Cyclone II; Series:Cyclone II; No. of I/O's:315; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; No. of Pins:484; Core Supply Voltage:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C20F484-C8N
  • EP2C20F484C8/N
  • EP2C20F484C8N.