Intel / Altera EP1K100FC256-2N

FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 256-Pin FBGA
$ 64.597
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K100FC256-2N.

IHS

Datasheet91 pages26 years ago

DigiKey

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1K100FC256-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.597
$ 239.278
$ 239.278
Stock
222,191
222,027
222,027
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Propagation Delay
500 ps
500 ps
500 ps
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
624
624
624
Number of I/Os
186
186
186
Memory Type
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP1K100FI256-2
FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5V 256-Pin FBGA
Intel / AlteraEP1K100FI256-2N
FPGA ACEX+ 1K Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5 Volt 256-Pin FBGA
Lattice SemiconductorLFE2-6E-5FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-6SE-7FN256C
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
Lattice SemiconductorLFE2-6E-5FN256I
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP1C6F256I7N
FPGA Cyclone« Family 5980 Cells 320.1MHz 0.13um (CMOS) Technology 1.5 Volt 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1K100FC256-2N provided by its distributors.

FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 256-Pin FBGA
PROGRAMMABLE LOGIC DEVICE Loadable PLD, 0.5ns, CMOS, PBGA256
48Kbit, 4992, 624, 2.375V, 2.625V, BGA, SMD
IC MCU 16BIT 16KB FLASH 64VQFN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K100FC2562N