Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1K100FI256-2N

FPGA ACEX+ 1K Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5 Volt 256-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K100FI256-2N.

IHS

Datasheet91 pages26 years ago

Farnell

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K100FI256-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K100FC256-3N
FPGA ACEX 1K Family 100K Gates 4992 Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA Tray
Intel / AlteraEP1K100FC256-3
FPGA ACEX 1K Family 100K Gates 4992Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA
Intel / AlteraEP1K100FC256-2N
FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 256-Pin FBGA
Lattice SemiconductorLFE2-6E-5FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLCMXO3L-4300C-5BG256C
Fpga, 400Mhz, Cabga-256; |Lattice Semiconductor LCMXO3L-4300C-5BG256C
Lattice SemiconductorLCMXO3L-4300C-5BG256I
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V 256-Pin CABGA Tray

Descriptions

Descriptions of Intel / Altera EP1K100FI256-2N provided by its distributors.

FPGA ACEX+ 1K Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5 Volt 256-Pin FBGA
FPGA - Field Programmable Gate Array FPGA - ACEX 1K 624 LABs 186 IOs
Field Programmable Gate Array, 186 I/O, 37.5MHz, CMOS, PBGA256
Loadable PLD, 0.5ns, CMOS, PBGA256
IC SUPERVISOR 1 CHANNEL SOT23-3
FPGA, ACEX 1K, 100K GATES, 256FBGA; No. of Logic Blocks: -; No. of Macrocells: 4992; FPGA Family: ACEX 1K; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 2; Total RAM Bits: 49152; No. of I/O's: 333I/O's; Clock

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K100FI2562N