Intel / Altera EP1K100FI256-2

FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5V 256-Pin FBGA
$ 119.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K100FI256-2.

IHS

Datasheet91 pages26 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1K100FI256-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 119.93
$ 239.278
$ 239.278
Stock
171,529
250,515
250,515
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
624
624
624
Number of Logic Elements/Cells
4992
4992
4992
Number of I/Os
186
186
186
Number of Gates
257000
257000
257000
RAM Size
6 kB
6 kB
6 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K100FC256-3N
FPGA ACEX 1K Family 100K Gates 4992 Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA Tray
Intel / AlteraEP1K100FC256-3
FPGA ACEX 1K Family 100K Gates 4992Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA
Intel / AlteraEP1K100FC256-2N
FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 256-Pin FBGA
Lattice SemiconductorLFE2-6E-5FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLCMXO3L-4300C-5BG256C
Fpga, 400Mhz, Cabga-256; |Lattice Semiconductor LCMXO3L-4300C-5BG256C
Lattice SemiconductorLCMXO3L-4300C-5BG256I
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V 256-Pin CABGA Tray

Descriptions

Descriptions of Intel / Altera EP1K100FI256-2 provided by its distributors.

FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5V 256-Pin FBGA
Contains Lead MIXED CMOS INDUSTRIAL FPGA 85C 5mA 6kB 0.5ns
LOADABLE PLD, 500 ps, CMOS, FINE LINE, BGA-256
Loadable PLD, 0.5ns, PLA-Type, PBGA256

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K100FI2562