Intel / Altera EP1C6Q240C8

FPGACyclone® Family 5980Cells 275.03MHz 130nm Technology 1.5V 240-Pin PQFP
$ 104.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C6Q240C8.

IHS

Datasheet106 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C6Q240C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 104.77
$ 24.418
Stock
209,282
1,400,627
Authorized Distributors
2
3
Case/Package
PQFP
PQFP
Number of Pins
240
240
Number of Logic Blocks (LABs)
598
598
Number of Logic Elements/Cells
5980
5980
Number of I/Os
185
185
Number of Gates
-
-
RAM Size
11.3 kB
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLFXP6E-5QN208C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP2-5E-7QN208C
FPGA - Field Programmable Gate Array 5K LUTs 146I/O Inst- on DSP 1.2V -7 Spd

Descriptions

Descriptions of Intel / Altera EP1C6Q240C8 provided by its distributors.

FPGACyclone® Family 5980Cells 275.03MHz 130nm Technology 1.5V 240-Pin PQFP
Field Programmable Gate Array, 598 CLBS, 275MHz, 5980-Cell, PQFP240
IC FPGA 185 I/O 240QFP
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:275MHz; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:240-PQFP; No. of Pins:240 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C6Q240C-8
  • EP1C6Q240C8.