Intel / Altera EN5311QI

Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.4V-5.5Vin, 600Mv-4.9Vout, 1Aout, Qfn-20
$ 14.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EN5311QI.

IHS

Datasheet22 pages7 years ago
Datasheet16 pages11 years ago
Datasheet16 pages16 years ago

element14 APAC

iiiC

Future Electronics

Component Distributors Inc.

CAD Models

Download Intel / Altera EN5311QI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera EN5311QI provided by its distributors.

Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.4V-5.5Vin, 600Mv-4.9Vout, 1Aout, Qfn-20
EN5311QI Series 5.5 V 1 A Synchronous Buck Regulator With Integrated Inductor
Switching Regulator, Voltage-mode, 1A, 4000kHz Switching Freq-Max, QCC20
Buck Yes 4MHz Adjustable 1 600mV~6V 600mV 6.6V 2.4V QFN-20 , 5mm*4mm*1.1mm
BUCK, INTEGRATED INDUCTOR, 1A; Primary Input Voltage:6.6V; No. of Outputs:1; Output Current:1A; Voltage Regulator Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Input Voltage Max:6.6V; Input Voltage Min:2.4V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED