Intel / Altera DK-START-3C25N

EP3C25F324 FPGA Starter Kit 50MHz CPU 33MB RAM 16MB Flash
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera DK-START-3C25N.

Farnell

Datasheet32 pages14 years ago
Datasheet32 pages16 years ago
Datasheet6 pages0 years ago
Datasheet32 pages19 years ago

Jameco

Arrow Electronics

Related Parts

STMicroelectronicsSTM3220G-EVAL
STM32F207IGH6 ARM Cortex-M3 Microcontroller Evaluation Board
MicrochipAT91SAM7X-EK
Evaluation Kit for the AT91SAM7X Series Microcontroller
NXP SemiconductorsTWR-K70F120M-KIT
Kinetis K61 and K70 families 32-Bit ARM Cortex-M4 Microcontroller Development Kit
STMicroelectronicsSTEVAL-ISS001V1
Evaluation Board For Line Interactive 450 W UPS Reference Design 120 V / 60 Hz Model

Descriptions

Descriptions of Intel / Altera DK-START-3C25N provided by its distributors.

EP3C25F324 FPGA Starter Kit 50MHz CPU 33MB RAM 16MB Flash
CYCLONE III, 25, FPGA, DEV KIT; Silicon Manufacturer: Altera; No. of Bits: -; Silicon Family Name: Cyclone III; Core Architecture: FPGA; Core Sub-Architecture: Cyclone; Silicon Core Number: EP3C; Kit Contents: Starter Board, St
STARTER KIT, CYCLONE III, FPGA; Development Tool Type:Starter Kit; Supported Families:Cyclone III FPGA; Supported Devices:EP3C25F324; Tool / Board Application:Embedded Design; External Depth:50mm; Height:160mm; Weight:0.4kg; Width, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • DKSTART3C25N