Altech VKA480N

Altech VKA480N Disconnect Switch, Extended Handle, 4 Pole, 80A, 600V, 8-1/0 AWG, VKAxxxN Series
$ 154.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech VKA480N.

Master Electronics

Datasheet12 pages16 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Altech VKA480N provided by its distributors.

Altech VKA480N Disconnect Switch, Extended Handle, 4 Pole, 80A, 600V, 8-1/0 AWG, VKAxxxN Series
Altech Motor Disconnect Switches; Extended/Direct Handle Motor Disconnect Switch With EXTEND.STYLE,80A/600V. with [ No. of Poles - 4 ] and [ General Purpose Current - 80A ]
MOTOR DISCONNECT SWITCH, 4P, 80A, 600V; No. of Poles:4 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:80A; IP / NEMA Rating:-; Switch Disconnector Terminal Style:Screw; Approvals / Standards:CE, cULus RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD