Altech VKA3125N

Altech VKA3125N Disconnect Switch, Direct Handle, 3-Pole, 125A, 600V, Non-Fused, VKAxxxN Series
$ 131.613
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech VKA3125N.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Altech VKA3125N provided by its distributors.

Altech VKA3125N Disconnect Switch, Direct Handle, 3-Pole, 125A, 600V, Non-Fused, VKAxxxN Series
Altech Motor Disconnect Switches; Extended/Direct Handle Motor Disconnect Switch With EXTEND.STY,125A/600V(KNF3100N). with [ No. of Poles - 3 ] and [ General Purpose Current - 125A ]
MOTOR DISCONNECT SWITCH, 3P, 125A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:125A; IP / NEMA Rating:-; Switch Disconnector Terminal Style:Screw; Approvals / Standards:CE, cULus RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD