Altech MVE-254

Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech MVE-254.

IHS

Datasheet32 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1755532
Terminal Block, Header, 5 mm, 4 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1933202
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1792889
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282822-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776146-4
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Altech MVE-254 provided by its distributors.

Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A
Altech MVE-254 Fixed PCB Block, 5.00mm Pin Spacing, 4 Poles, Vertical
CONN TERM BLK PCB 4 5 MM VERTICAL 30-14 AWG 15 A 300 V 1.3 MM 7.1 MM
PCB Terminal, 5mm PS (50) 4 Pole,
Altech PCB Term Blk, 5.00mm, 4 Pole, Front wire, green 16A, 300V, 14-30AWG, 16.8mm height, modular Part Number: MVE-254
PCB TERM 5MMPS 4PVERT15A300VGRN
TERMINAL BLOCK, WTB, 4POS, 16A, 450V; Pitch Spacing:5mm; No. of Positions:4Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:450V RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVE254