Altech KEM360UL Y/R

Altech KEM360UL Y/R Disconnect Switch, Enclosed, 3 pole 60A/600V, Yel/Red Handle, U3Enc.
$ 131.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech KEM360UL Y/R.

JRH Electronics

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.34%

Descriptions

Descriptions of Altech KEM360UL Y/R provided by its distributors.

Altech KEM360UL Y/R Disconnect Switch, Enclosed, 3 pole 60A/600V,Yel/Red Handle,U3Enc.
Non-Fused Polycarbonate Enclosed Motor Disconnect Switch, Yellow/ Red Handle
Enclosed Disconnect Switch 3 Pole 60A/600V Yellow/Red Handle U3 Enclosure
Electromechanical Switch 3P Enclosed Motor Disconnect Switch 60A
MOTOR DISCONNECT SWITCH, 3P, 60A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:60A; IP / NEMA Rating:IP65; Switch Disconnector Terminal Style:Screw; Switch Disconnector Mountng Type:Panel Mount RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEM360UL-Y/R
  • KEM360ULY/R
  • KEM360ULYR