Altech KEM340UL Y/R

Altech KEM340UL Y/R Disconnect Switch, Enclosed, 3 pole 40A/600V, Yellow/Red Handle, U3Enc.
$ 115.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech KEM340UL Y/R.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet12 pages16 years ago
Datasheet10 pages20 years ago

Mouser

Inventory History

3 month trend:
-44.81%

Descriptions

Descriptions of Altech KEM340UL Y/R provided by its distributors.

Altech KEM340UL Y/R Disconnect Switch, Enclosed, 3 pole 40A/600V,Yellow/Red Handle, U3Enc.
Non-Fused Polycarbonate Enclosed Motor Disconnect Switch, Yellow/ Red Handle
MOTOR DISCONNECT SWITCH, 3P, 40A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:40A; IP / NEMA Rating:IP65; Switch Disconnector Terminal Style:Screw; Switch Disconnector Mountng Type:Panel Mount RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEM340UL-Y/R
  • KEM340ULY/R
  • KEM340ULYR