Altech KEM325UL Y/R

Altech KEM325UL Y/R Disconnect Switch, Enclosed, 3 pole 25A/600V, Yellow/Red Handle, U2Enc.
$ 92.796
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech KEM325UL Y/R.

JRH Electronics

Datasheet2 pages10 years ago

Mouser

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.16%

Descriptions

Descriptions of Altech KEM325UL Y/R provided by its distributors.

Altech KEM325UL Y/R Disconnect Switch, Enclosed, 3 pole 25A/600V,Yellow/Red Handle, U2Enc.
Switch Rotary Disconnect; Fusible; 3 Pole; 25A
Electromechanical Switch 3P Enclosed Motor Disconnect Switch 25A
MOTOR DISCONNECT SWITCH, 3P, 25A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:25A; IP / NEMA Rating:IP65; Switch Disconnector Terminal Style:Screw; Switch Disconnector Mountng Type:Panel Mount RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEM325UL YR
  • KEM325UL-Y/R
  • KEM325ULY/R
  • KEM325ULYR