Altech CP2.5/4

Altech CP2.5/4 DIN Terminal Block, Push-In, 4 Conn, 20A, 600V, 24-12AWG, 5mm, Gray, 100/Pk
$ 1.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CP2.5/4.

Master Electronics

Datasheet1 page0 years ago

Future Electronics

Inventory History

3 month trend:
-18.83%

Descriptions

Descriptions of Altech CP2.5/4 provided by its distributors.

Altech CP2.5/4 DIN Terminal Block, Push-In, 4 Conn, 20A, 600V, 24-12AWG, 5mm, Gray, 100/Pk
CP Series 4 Position 20 A 24-12 AWG 5 mm Push-In Feed-Thru DIN Terminal Block
DIN Rail Terminal Blocks DIN Term Blk, Push-In, 4 Conn
Altech DIN Term Blk, Push-In, 4 Conn Item Number CP2.5/4
TERMINAL BLOCK, DIN RAIL, 4POS, 1KV, 24A; No. of Positions:4Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Push In; Rated Current:24A; Rated Voltage:1kV; No. of Levels:1RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD