Altech CMDB4/3

Conn Distribution Terminal Block 2 POS Screw DIN Rail 30A
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CMDB4/3.

IHS

Datasheet136 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Altech CMDB4/3 provided by its distributors.

Conn Distribution Terminal Block 2 POS Screw DIN Rail 30A
Altech CMDB4/3 Distribution Block, 6 mm, 6 Out, 45H x 43W x 19.5L mm
DISTRIBUTION BLOCK; 6MM6 OUT; 35A; 600V; GRAY | Altech Corp CMDB4/3
Pluggable System Terminal Block ROHS
Din Distribution Block, Screw, 6 I/ O |Altech CMDB4/3
Power Distribution Terminal Block
DISTRIBUTION BLOCK 6MM 6 OUT 35A
Altech Grey Distribution Block 6 mm, 6 Outputs, HxWxL(mm): 45x43x19.5 Wire Range [0.2-4 sq.mm, 22-10 AWG] and Current Rating [32 A, 35 A] Factory Part Number: CMDB4/3

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD