Altech CDB4/1

Conn Distribution Terminal Block F Screw DIN Rail 50A
$ 8.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CDB4/1.

IHS

Datasheet46 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-1.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Altech CDB4/1 provided by its distributors.

Conn Distribution Terminal Block F Screw DIN Rail 50A
DIN DISTRIBUTION BLOCK, SCREW, 1 IN/ 4 OUT,10-8AWG, OUT: 35A, 22-10AWG-600V, GRE
Altech CDB4/1 Distribution Block, 6 mm, 4 Out, 45H x 43W x 44L mm
Din Distribution Block, Screw, 1 In/ 4 Out |Altech CDB4/1
Pluggable System Terminal Block ROHS
DISTRIBUTION BLOCK CENTER IN 4 O
Altech Grey Distribution Block 6 mm, 4 Outputs, HxWxL(mm): 45x43x44 Wire Range [Input: 10-8 AWG, 6-16 sq.mm, 10-8 AWG. Output: 22-12 AWG, 0.2-4 sq.mm, 22-10 AWG] and Current Rating [Input: 50 A, 64 A, 50 A. Max Individual Output: 25 A, 32 A, 35 A.] Factory Part Number: CDB4/1

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD