Altech CBF12-S43N0-05BPVC

Sensor Cable M12 Female Straight 3-Pos 5m A-Coded 4-Pin/ 3-Wire 3x24AWG PVC Cable Black
$ 7.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CBF12-S43N0-05BPVC.

IHS

Datasheet2 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Altech CBF12-S43N0-05BPVC provided by its distributors.

Sensor Cable M12 Female Straight 3-Pos 5m A-Coded 4-Pin/ 3-Wire 3x24AWG PVC Cable Black
CIRC CBL 3POS PLUG TO WIRE 16.4'
Circular Connector
CBL ASSY, 3P M12 RCPT-FREE END, 16.4 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD