Altech CBF12-S43N0-02BPVC

Sensor Cable M12 Female Straight 3-Pos 2m A-Coded 4-Pin/ 3-Wire 3x24AWG PVC Cable Black
$ 5.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CBF12-S43N0-02BPVC.

IHS

Datasheet2 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Altech CBF12-S43N0-02BPVC provided by its distributors.

Sensor Cable M12 Female Straight 3-Pos 2m A-Coded 4-Pin/ 3-Wire 3x24AWG PVC Cable Black
Circular Cable Assemblies ROHS
CIRC CBL 3POS PLUG TO WIRE 6.56'
CBL ASSY, 3P M12 RCPT-FREE END, 6.6 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD