Altech CBF12-R55N0-05BPVC

Sensor Cable M12 Female 90® 5-Pos 5m A-Coded 5-Pin/ 5-Wire 5x24AWG PVC Cable Black
$ 13.169
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CBF12-R55N0-05BPVC.

IHS

Datasheet2 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Altech CBF12-R55N0-05BPVC provided by its distributors.

Sensor Cable M12 Female 90® 5-Pos 5m A-Coded 5-Pin/ 5-Wire 5x24AWG PVC Cable Black
Altech CBF12-R55N0-05BPVC Sensor Cable, M12, Female, 90 Deg, 5-pos, 5m, PVC, Black
M12 Sensor Cable Angle Cable Plug 5 Socket Contacts
Circular Cable Assemblies ROHS
CBL 5POS PLUG RA TO WIRE 16.4'
CBL ASSY, 5P R/A M12 RCPT-FREE END/16.4 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD