Altech CBF12-R44N0-02BPVC

Sensor Cable M12 Female 90® 4-Pos 2m A-Coded 4-Pin/ 4-Wire 4x24AWG PVC Cable Black
$ 6.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CBF12-R44N0-02BPVC.

IHS

Datasheet2 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Altech CBF12-R44N0-02BPVC provided by its distributors.

Sensor Cable M12 Female 90® 4-Pos 2m A-Coded 4-Pin/ 4-Wire 4x24AWG PVC Cable Black
CBL 4POS PLUG RA TO WIRE 6.56'
CBL CIRC 4POS FMALE 6.56'
Circular Connector
CBL ASSY, 4P R/A M12 RCPT-FREE END, 6.6 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD