Altech CA723/3

Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech CA723/3.

IHS

Datasheet46 pages9 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+2.87%

Supply Chain

Introduction Date2017-03-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Altech CA723/3 provided by its distributors.

Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies
Altech CA723/3 Screw Clamp Internal Jumper Assembly, Poles 3, 0.5 Nm, CTS/CDTTU/CSDL/CSFL Series
Internal Jumper, Screw, 8Mm Spacing, 3 Pole |Altech CA723/3
Terminal Block Tools & Accessories Int. Jmpr 8mm 3pl 4pole
DIN Terminal Block Internal Jumper Screw 8mm Spacing 3 Pole Use With DIN Terminal Black CTS6U CDS6U CDTTU
JUMPER TERMBLOCK 3POLE 8MM DINRAIL INTERNAL 0.5NMTORQUE
Terminal Block Accessory, Jumper Item, Steel
3 Pole 8 mm 0.5 Nm Torque Internal Jumper
Jumper; 50 A; 3; 22-8; 600; DIN Rail; 9
RS APAC
JUMPER TERM BLK 3POS ROUND PINS

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD