Altech ALF3LB-024

Pushbutton, Panel Mount, 2500 V For 1 Minute, 10 A, Nc+no, Shrouded, 24 Vac/vdc
$ 24.998
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech ALF3LB-024.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ
Round Plunger Momentary Contact DPDT -6.35 60000Cycles 30V 250V 60000Cycles 7A , 12.7mm*28.22mm
SWITCH PUSHBUTTON SPDT 6A 125V
PUSHBUTTON SWITCH SPDT MOMENTARY 15A 8VDC PANEL MOUNT-THREADED
Omron2VAQ-4B
Switch Push Button N.O./N.C. SPDT Round Plunger 15A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Omron2VAQ-4Y
Switch Push Button N.O./N.C. SPDT Round Plunger 15A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount

Descriptions

Descriptions of Altech ALF3LB-024 provided by its distributors.

PUSHBUTTON, PANEL MOUNT, 2500 V FOR 1 MINUTE, 10 A, NC+NO, SHROUDED, 24 VAC/VDC
Altech ALF3LB-024 Illuminated Metal Operator, Flush Momentary, LED Bulb, Green, 24V AC/DC
Push Button Oper. 30 mm,Ill., LED Fh. Hd, Mom, Green, 24V
CONFIG SW BODY PUSHBUTTON ILLUM
Push Button, 30mm, Illuminated, Metal, Green

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALF3LB024