Altech 741-403

Altech 741-403 Enclosure, Polycarbonate, Gray, Metric Knockouts, 17.72" x 11.81", AKL Series
$ 248.56

Price and Stock

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Altech 741-403 provided by its distributors.

Altech 741-403 Enclosure, Polycarbonate, Gray, Metric Knockouts, 17.72" x 11.81", AKL Series
INDUSTRIAL ENCLOSURE, AKI3-G, 450X300X132MM, POLYCARBONATE, GRAY, M KNOCKOUTS
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:132Mm; External Width - Metric:300Mm; External Depth - Metric:450Mm; Ip Rating:Ip65; Body Color:Gray Rohs Compliant: Yes |Altech 741-403

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD