Altech 7211980

Altech 7211 980 Locknut for Cable Glands, M16x1.5, 5mm Thick, 22mm Wide, Light Gray, Polyamide
$ 0.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 7211980.

Electro Sonic

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.69%

Supply Chain

Introduction Date2017-07-27

Descriptions

Descriptions of Altech 7211980 provided by its distributors.

Altech 7211 980 Locknut for Cable Glands, M16x1.5, 5mm Thick, 22mm Wide, Light Gray, Polyamide
NUT, LOCK, POLYAMIDE, M 16 X 1.5, 22, 5, LIGHT GRAY, -30 TO 120 C, CABLE GLAND
Cable Accessories Locknut Glass Fiber Reinforced Polyamide Light Gray
Altech M16 Locknut, Lt. Gray, PA Part Number: 7211 980
Metric Locknut Standard M16 inch Polyamide 6
Locknut, M16, Lt Gray, Non-Metallic
GLAND LOCKNUT, NYL 6, LG, M16X1.5MM THK; Thread Size:M16 x 1.5; Material:Nylon 6 (Polyamide 6); Locknut Plating:-; Thickness:5mm; Product Range:-; Thread Size - Metric:M16 x 1.5 RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7211 980
  • 7211-980