Altech 616.1000.560

Altech 616.1000.560 Foot Switch, Single Pedal, F1-SU1ZUV1ZDR UN
$ 687.257
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 616.1000.560.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Altech 616.1000.560 provided by its distributors.

Altech 616.1000.560 Foot Switch, Single Pedal, F1-SU1ZUV1ZDR UN
Switch Single Foot 2NC 2NO 200N Pressure Point
FOOT SWITCH SINGLEPEDAL F1-SU1ZU
FOOT SWITCHES W/ SAFETY LOCK PLUS MANUAL RELEASE
Altech Foot Switches with Safety Lock Plus Manual Release. Pedal pressed up to pressure point: The make contact is closed and the work process is started. Pedal presed beyond resistance of the pressure point in an emergency situation: The make contact is interrupted and locked, the work process is interrupted. In this phase the lock remains in the Off position even when the pedal is not pressed. This reliably prevents uncontrolled restart of the machine or moving parts. Relese: Only after the hazerdous situation has been remedied does the manual release (push button on the side of the enclosure) release the contacts again an the work process can be restarted by pressing the pedal as far as the pressure point. With [Switching contacts - 2NC/2NO] and [Pressure point - 200 N] and [Special feature - Pressure point D, Latching,Prot. shroud UN].

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD