Altech 606.1000.558

Altech 606.1000.558 Foot Switch, F1-ZSD UN
$ 409.744

Inventory History

3 month trend:
-3.59%

Descriptions

Descriptions of Altech 606.1000.558 provided by its distributors.

Altech 606.1000.558 Foot Switch, F1-ZSD UN
ENABLING FOOT SWITCH W/ COVER
Limit Switches ROHS
Altech Enabling Foot Switch with Cover. The enable foot switch provides two enabling contacts and one signaling contact and is available with or without latch. If the pedal is pressed up to pressure point, the two enable contacts are closed. If the pedal is released, the enable contacts are open again. If the pedal is pressed past the pressure point, to the bottom position, the positive opening action enabling contacts are opened. When the pedal is released from the bottom position, the enabling contacts remain open through the center position to the top. For the application of an enable device, the rules for DIN EN ISO 12100 and DIN EN 60204-1 apply. The programmable signaling contact can be used to indicate a fixed position, with a PNP output. By combining both outputs you can determine if the actuation position was made withthe top position- the OFF position of the enable contacts (the actuator is not pressed) - or the bottom position - the OFF position of the operating contacts (the actuator is fully pressed) With [Switching contacts - 1NC/2NO] and [Pressure point - 200 N] and [Special feature - Pressure point D, Prot. shroud UN].

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD