Altech 3C60UL

Altech UL489 Din Rail Miniature AC 3 Pole Circuit Breaker. Rated at 60 Amps with a C Trip Curve
$ 106.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 3C60UL.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlS203-C63
Circuit Breaker, 3-P, 63A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
FAZ-B63-3 - Eaton Cutler-Hammer, FAZ-B63/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 63A B CURVE
Carling TechnologiesCA3-B0-24-650-321-C
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
ABB ControlS203-D63
Type D MCB - 3pole 6kA 63A Miniature Circuit Breaker - S200 - 3P - D - 63 ampere
Sensata / Airpax209-3-1-61-3-6-100-H-V
HYDRAULIC MAGNETIC CIRCUIT BREAKER, PANEL MOUNT, 100A, 3 POLE, 209 SERIES
ABB ControlS203-C50
Circuit Breaker, 3-P, 50A/480V, C, 480Y/277VAC, UL1077 Recognized, DIN Mount

Descriptions

Descriptions of Altech 3C60UL provided by its distributors.

Altech UL489 Din Rail Miniature AC 3 Pole Circuit Breaker. Rated at 60 Amps with a C Trip Curve
UL Series 3 Pole 60 A C-Trip Thermal Magnetic Miniature Circuit Breaker
Circuit Breaker;THERM;HNDL;CUR-RTG 60A;DIN RAIL;3 POLE;VOL-RTG 240VAC;3C60UL
Mccb, 3P, 60A, 240Vac, Din Rail; Product Range:Ul Series; Current Rating:60A; No. Of Poles:3 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:240V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 3C60UL

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD