Altech 2D32UR

Altech 2D32UR Miniature Circuit Breaker, 32A, D Trip , 2 Pole, 277 VAC, 6/Pk, UR Series
$ 29.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2D32UR.

IHS

Datasheet8 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesCA2-B0-34-640-121-C
Circuit Breaker, Magnetic/Hydraulic, Handle, 40A, Panel, 2 Pole, 480 WYE/277VAC
Sensata / AirpaxIEG66-1-61-40.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 40A 250VAC
Sensata / AirpaxIEGH66-1-61F-40.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 40A 250VAC
Sensata / AirpaxIEGS66-1-61-40.0-21-V
Circuit Breaker Hydraulic Magnetic 2Pole 40A 250VAC
Carling TechnologiesCB2-B0-22-640-161-C
Circuit Breaker Hydraulic Magnetic Handle 2 Pole 40A Dual Legend Stud
Carling TechnologiesC12-B0-34-640-131-E
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies C12-B0-34-640-131-E

Descriptions

Descriptions of Altech 2D32UR provided by its distributors.

Altech 2D32UR Miniature Circuit Breaker, 32A, D Trip , 2 Pole, 277 VAC, 6/Pk, UR Series
Circuit Breaker 2D32UR 32A MCB D CHAR 2 Pole 480Y/277VAC UL1077
SUPPLEMENTARY PROTECTOR, THERMAL, 32A, DIN, 2 POLE, RING TONGUE, UR SERIES
1077 480Y/277AC Breaker 2P D TRP 32A UL
Other industrial control products ROHS
2 Pole(s), 32A, 480VAC, Din Rail
Supplementary Protector, 2P, 32A, 480Vac; Product Range:Ur Series; Current Rating:32A; No. Of Poles:2 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 2D32UR

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD