Altech 2C4UL

Circuit Breaker Miniature Thermal Magnetic; 2P; 480Y/277V AC; 4A
$ 60.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2C4UL.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxR21-2-5.00A-B06CV-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 5A 250VAC 65VDC 2 POLE ROCKER UL1077
Sensata / AirpaxPP21-2-5.00A-OA-S
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 5A 250VAC 65VDC PUSH-PULL PLUNGER UL1077
Sensata / AirpaxIEG66-1-61-5.00-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC
Carling TechnologiesBA2-B0-34-450-121-D
Magnetic Circuit Breaker, 2 Pole(s), 5A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesC12-B0-34-450-131-E
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies C12-B0-34-450-131-E
Carling TechnologiesMB2-B-34-450-1-A27-B-E
5 AMP MINI HYDRAULIC/MAGNETIC CIRCUIT BREAKER,FLAT ROCKER,2POLES ROHS COMPLIANT: YES

Descriptions

Descriptions of Altech 2C4UL provided by its distributors.

Circuit Breaker Miniature Thermal Magnetic; 2P; 480Y/277V AC; 4A
Altech 2C4UL Mini Molded Case Circuit Breaker, 2 Pole, C-Trip, 480Y/277 VAC, 4 A, UL Series
CIRCUIT BREAKER, THERMAL, 4A, DIN, 2 POLE, 480Y/277VAC, RING TONGUE, UL SERIES
Mccb, 2P, 4A, 480Vac, Din Rail; Product Range:Ul Series; Current Rating:4A; No. Of Poles:2 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 2C4UL

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD