Altech 2C20UL

Altech UL489 Din Rail Miniature AC 2 Pole Circuit Breaker. Rated at 20 Amps with a C Trip Curve
$ 58.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2C20UL.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.54%

Supply Chain

Introduction Date2012-01-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Carling TechnologiesMB2-B-34-625-1-A27-B-C
Circuit Breaker; Hyd/Mag; Rocker; 2P; Series Trip; DC 50/60 Hz Med; 25A; Push-On
Sensata / AirpaxIUG66-1-62-25.0-CQ-90
Circuit Breaker Hydraulic Magnetic 2Pole 25A
Carling TechnologiesBA2-B0-44-625-111-D
CIRCUIT BREAKER, B-SERIES, HYDRAULIC-MAGNETIC
Carling TechnologiesMD2-A-03-625-1-A14-2-C
Magnetic Circuit Breaker, 2 Pole(s), 25A, 250VAC, 65VDC, Panel Mount
ABB ControlS202-B25
Circuit Breaker; 2 poles; rated current: 25A; 400/440V AC; width: 2 modules; mounting: DIN rail
ABB ControlS202-C25
CIRCUIT BREAKER, MINI,2 POLE, C CURVE,25A,6KA,480Y/277VAC, HANDLE, SCREW TERMINALS

Descriptions

Descriptions of Altech 2C20UL provided by its distributors.

Altech UL489 Din Rail Miniature AC 2 Pole Circuit Breaker. Rated at 20 Amps with a C Trip Curve
Altech 2C20UL Mini Molded Case Circuit Breaker, 2 Pole, C-Trip, 480Y/277 VAC, 20 A, UL Series
UL 2 DIN Rail UL489 Thermal Magnetic Circuit Breaker 480V 20A 55C
UL Series 2 Pole 20 A C-Trip Thermal Magnetic Miniature Circuit Breaker
CIRCUIT BREAKER, THERMAL, 20A, DIN, 2 POLE, 480Y/277VAC, RING TONGUE, UL SERIES
MCCB, 2P, 20A, 480VAC, DIN RAIL; Product Range:UL Series; Current Rating:20A; No. of Poles:2 Pole; Voltage Rating VDC:-; Voltage Rating VAC:480V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD