Altech 2C16UL

Circuit Breaker Miniature Thermal Magnetic; 2P; 480Y/277V AC; 16A
$ 67.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2C16UL.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Sensata / AirpaxIPA-11-1-62-.200-A-01-T
Magnetic Circuit Breaker
Sensata / AirpaxPP21-2-20.0A-OB-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 20A 250VAC 65VDC PUSH-PULL UL1077
Sensata / AirpaxIEGH66-1-62-20.0-A-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
Carling TechnologiesMA2-B-24-420-1-A36-2-D
Circuit Breaker Hydraulic Magnetic 2Pole 2A 250VAC Automotive
Carling TechnologiesME2-B-34-420-3-A16-2-E
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies ME2-B-34-420-3-A16-2-E
Carling TechnologiesMA2-B-24-420-1-A14-B-D
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MA2-B-24-420-1-A14-B-D

Descriptions

Descriptions of Altech 2C16UL provided by its distributors.

Circuit Breaker Miniature Thermal Magnetic; 2P; 480Y/277V AC; 16A
Altech UL489 Din Rail Miniature AC 2 Pole Circuit Breaker. Rated at 16 Amps with a C Trip Curve
Altech 2C16UL Mini Molded Case Circuit Breaker, 2 Pole, C-Trip, 480Y/277 VAC, 16 A, UL Series
UL Series 2 Pole 16 A C-Trip Thermal Magnetic Miniature Circuit Breaker
Circuit Breaker;THERM;HNDL;CUR-RTG 16A;DIN RAIL;2 P;VOL-RTG 480Y/277VAC;2C16UL
CIRCUIT BREAKER, THERMAL, 16A, DIN, 2 POLE, 480Y/277VAC, RING TONGUE, UL SERIES
Mccb, 2P, 16A, 480Vac, Din Rail; Product Range:Ul Series; Current Rating:16A; No. Of Poles:2 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 2C16UL

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD