Altech 2799.0

ROHS3Compliant Straight Lead Free Insulated Connector Wire Ferrule 12AWG 12mm
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2799.0.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.14%

Supply Chain

Introduction Date2017-03-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bumpers and Leveling Elements Bumper Gray Polyurethane Adhesive Mount Automotive
Bumper, Square-Tapered with Flat Top, 0.52 Inch Square, BUMPON, Natural Runner, Gray

Descriptions

Descriptions of Altech 2799.0 provided by its distributors.

ROHS3Compliant Straight Lead Free Insulated Connector Wire Ferrule 12AWG 12mm
Altech 2799.0 Ferrules, Dual Wire Insulated, 2x12 (2x4.0) AWG, 16.0 (.63)
FERRULE DUAL WIRE 12 AWG 2 HH 2 X 4.0/22 GRAY 0.63 IN. 0.87 IN.
Terminal Block Accessory, Ferrule, Copper Alloy
Ferrules Terminal 12AWG Copper Gray 22mm Tin
H2x4.00/12, Dual Wire Ferrule, Gray, 23.110
Ferrule Crimp H2x4.00/12 Dual Wire Standard Insulation Gray Ferrule Terminal Gray Polypropylene Sleeve UL (PK 100)
Ferrule, 12AWG, Gray, Insul, Dual
Gray Insulated Dual Wire Ferrule
Altech , 2 x 4mm2, 12mm, 3.9mm
CONN FERRULE DIN TWO X 12AWG GRY

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD