Altech 2228.0

Terminal Block Accessory, 0.177in Min Cable Dia, 0.228in Max Cable Dia, Ferrule, Copper Alloy
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2228.0.

IHS

Datasheet1 page11 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Altech 2228.0 provided by its distributors.

Terminal Block Accessory, 0.177in Min Cable Dia, 0.228in Max Cable Dia, Ferrule, Copper Alloy
ROHS3Compliant Straight Lead Free Non-Insulated Connector Wire Ferrule 8AWG 12mm
Altech 2228.0 Ferrules, Uninsulated , 8 (10.00) AWG, 12.0 (.47) L
Altech Original Uninsulated Ferrules [ AWG - 8 ] [ mm2 - 10 ] [ Color - ] [ Barrel Length (A) mm - 12 ]
Crimp Terminal Non-Insulated Wire Ferrule
Ferrules Terminal 8AWG Copper 12mm Tin
Crimp Terminal; 8 AWG; HU 10.0/12
RS APAC
Ferrule, 8AWG, Uninsul, Single,

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD