Altech 2222.0

Terminal Block Accessory, 0.067in Min Cable Dia, 0.11in Max Cable Dia, Ferrule, Copper Alloy
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2222.0.

IHS

Datasheet1 page11 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Altech 2222.0 provided by its distributors.

Terminal Block Accessory, 0.067in Min Cable Dia, 0.11in Max Cable Dia, Ferrule, Copper Alloy
Altech 2222.0 Ferrules, Uninsulated , 16 (1.50) AWG, 10.0 (.39) L
Altech Original Uninsulated Ferrules [ AWG - 16 ] [ mm2 - 1.5 ] [ Color - ] [ Barrel Length (A) mm - 10 ]
H1.50/10 16 AWG Crimp Non-Insulated Wire Ferrule
Ferrules Terminal 16AWG Copper 10mm Tin
H1.50/10 UNINSULATED16AWG FERRUL

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD